Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Slot
Output Type
NPN
Detection Range
15 mm
Terminal Type
Wire Lead
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
60mm
Width
48mm
Depth
30mm
Maximum dc Voltage
30V
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
500Hz
Housing Material
PBT
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Slot
Output Type
NPN
Detection Range
15 mm
Terminal Type
Wire Lead
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
60mm
Width
48mm
Depth
30mm
Maximum dc Voltage
30V
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
500Hz
Housing Material
PBT
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
