Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 9 m Detection Range

Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
9 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-30°C
Housing Material
Plastic
Country of Origin
Vietnam
Product details
RL31 Retro Reflective Block Style DC Photoelectric Sensors
The RL31 range of retro-reflective photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Retro- reflective sensors work through emitting a beam of light which is then mirrored from a partnered reflector, the reflected light is then detected by the receiver unit. The sensors are triggered when the light beam between the sensor and reflector is broken by an object. Retro reflective sensors are used in part presence detection applications.
Operating voltage DC
Compact and stable housing
Glare protected with polarization filter
Highly visible LED
Powerful push-pull output
Protection class II
₪ 780.96
₪ 780.96 Each (ex VAT)
₪ 913.72
₪ 913.72 Each (inc. VAT)
1
₪ 780.96
₪ 780.96 Each (ex VAT)
₪ 913.72
₪ 913.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
9 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-30°C
Housing Material
Plastic
Country of Origin
Vietnam
Product details
RL31 Retro Reflective Block Style DC Photoelectric Sensors
The RL31 range of retro-reflective photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Retro- reflective sensors work through emitting a beam of light which is then mirrored from a partnered reflector, the reflected light is then detected by the receiver unit. The sensors are triggered when the light beam between the sensor and reflector is broken by an object. Retro reflective sensors are used in part presence detection applications.
Operating voltage DC
Compact and stable housing
Glare protected with polarization filter
Highly visible LED
Powerful push-pull output
Protection class II