Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 1 m Detection Range IO-LINK

RS Stock No.: 124-0316Brand: Pepperl + FuchsManufacturers Part No.: OBD1000-R100-2EP-IO-V31Distrelec Article No.: 30123635
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 1 m

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

500 μs

Series

OBD1000

Maximum Operating Temperature

+60°C

Housing Material

PC

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Standards Met

CE, cULus, E 87056, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014

Country of Origin

Singapore

Product details

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.

Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design

Stock information temporarily unavailable.

₪ 686.24

₪ 686.24 Each (ex VAT)

₪ 802.90

₪ 802.90 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 1 m Detection Range IO-LINK

₪ 686.24

₪ 686.24 Each (ex VAT)

₪ 802.90

₪ 802.90 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 1 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 1 m

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

500 μs

Series

OBD1000

Maximum Operating Temperature

+60°C

Housing Material

PC

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Standards Met

CE, cULus, E 87056, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014

Country of Origin

Singapore

Product details

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.

Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design