Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pepperl + Fuchs Block Proximity Sensor, 15 mm Detection, 20 → 253 V ac

RS Stock No.: 327-1621Brand: Pepperl + FuchsManufacturers Part No.: NJ15+U1+W
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Detection Range

15 mm

Body Style

Block

Supply Voltage

20 → 253 V ac

IP Rating

IP68

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

40.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum ac Voltage

253V

Maximum Switching Frequency

20Hz

Switching Current

500 mA

Reverse Polarity Protection

Yes

Depth

118mm

Product details

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Features and benefits

DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Block Proximity Sensor, 15 mm Detection, 20 → 253 V ac

P.O.A.

Pepperl + Fuchs Block Proximity Sensor, 15 mm Detection, 20 → 253 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Detection Range

15 mm

Body Style

Block

Supply Voltage

20 → 253 V ac

IP Rating

IP68

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

40.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum ac Voltage

253V

Maximum Switching Frequency

20Hz

Switching Current

500 mA

Reverse Polarity Protection

Yes

Depth

118mm

Product details

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Features and benefits

DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.