Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 397-808Brand: Pepperl + FuchsManufacturers Part No.: NBB8-18GM50-E2-3G-3D
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

10 → 30 V dc

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

10 → 30 V dc

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more