Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 780-0084Brand: Pepperl + FuchsManufacturers Part No.: NBB5-18GM60-A2-V1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

800Hz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

₪ 671.68

₪ 671.68 Each (ex VAT)

₪ 785.87

₪ 785.87 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67

₪ 671.68

₪ 671.68 Each (ex VAT)

₪ 785.87

₪ 785.87 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 2₪ 671.68
3+₪ 654.34

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

800Hz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs