Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 328-1482Brand: Pepperl + FuchsManufacturers Part No.: NBB5-18GM50-E2-C
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

5 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Switching Current

200 mA

Maximum Switching Frequency

800Hz

Housing Material

PTFE Coated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Singapore

Product details

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

5 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Switching Current

200 mA

Maximum Switching Frequency

800Hz

Housing Material

PTFE Coated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Singapore

Product details

Pepperl + Fuchs