Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 36 V dc

RS Stock No.: 831-3534Brand: Pepperl + FuchsManufacturers Part No.: NBB2-12GM50-E3-V1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

3.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3.5 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+85°C

Country of Origin

Vietnam

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 509.54

₪ 509.54 Each (ex VAT)

₪ 596.16

₪ 596.16 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 36 V dc

₪ 509.54

₪ 509.54 Each (ex VAT)

₪ 596.16

₪ 596.16 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 509.54
5+₪ 496.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

3.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3.5 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+85°C

Country of Origin

Vietnam

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more