Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M5
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
0.8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
45mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Depth
5mm
Country of Origin
Vietnam
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
₪ 791.60
₪ 791.60 Each (ex VAT)
₪ 926.17
₪ 926.17 Each (inc. VAT)
1
₪ 791.60
₪ 791.60 Each (ex VAT)
₪ 926.17
₪ 926.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | ₪ 791.60 |
| 5+ | ₪ 771.20 |
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M5
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
0.8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
45mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Depth
5mm
Country of Origin
Vietnam
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector