Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 249-2192Brand: Pepperl + FuchsManufacturers Part No.: NBB0,8-4M25-E2Distrelec Article No.: 30123543
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

4mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Depth

4mm

Maximum Switching Frequency

3kHz

Maximum Operating Temperature

+70°C

Shielding

Shielded

Product details

Plain Barrel

Features and benefits

Stainless steel smooth body with PBT sensing face. Ideal for applications where contamination may be a problem.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

₪ 792.32

₪ 792.32 Each (ex VAT)

₪ 927.01

₪ 927.01 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

₪ 792.32

₪ 792.32 Each (ex VAT)

₪ 927.01

₪ 927.01 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 792.32
5+₪ 771.78

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

4mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Depth

4mm

Maximum Switching Frequency

3kHz

Maximum Operating Temperature

+70°C

Shielding

Shielded

Product details

Plain Barrel

Features and benefits

Stainless steel smooth body with PBT sensing face. Ideal for applications where contamination may be a problem.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs