Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

RS Stock No.: 510-3160Brand: Pepperl + FuchsManufacturers Part No.: MLV12-54/76B/124/128Distrelec Article No.: 30055144
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PUSH/PULL

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

500 μs

Series

MLV12

Housing Material

Nickel Plated Die Cast Zinc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Product details

Retro-Reflective - LED

Automatic adjustment of the switch points ’sensitivity’ through “TEACH IN”
Sensitivity adjustment via membrane keypad or optical interface (e.g. freely selectable time steps)
Multifunction input
Control test input

Multifunction Timer
Failure warning, indication and output (static, dynamic)
Voltage supply: 10 → 30Vdc
M12, 5 pin connector

Flashing power on LED in case of short-circuit
Multiple device installation possible, no mutual interference
Ultra bright LEDs for power on, stability control and switching state
Powerful push-pull output - 200 mA for high resistance against noise
Protection class II
Not sensitive to ambient light, even with switched energy saving lamps
Temperature range: -40 → +60°C

Stock information temporarily unavailable.

₪ 1,535.78

₪ 1,535.78 Each (ex VAT)

₪ 1,796.86

₪ 1,796.86 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

₪ 1,535.78

₪ 1,535.78 Each (ex VAT)

₪ 1,796.86

₪ 1,796.86 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2₪ 1,535.78
3+₪ 1,495.96

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PUSH/PULL

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

500 μs

Series

MLV12

Housing Material

Nickel Plated Die Cast Zinc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Product details

Retro-Reflective - LED

Automatic adjustment of the switch points ’sensitivity’ through “TEACH IN”
Sensitivity adjustment via membrane keypad or optical interface (e.g. freely selectable time steps)
Multifunction input
Control test input

Multifunction Timer
Failure warning, indication and output (static, dynamic)
Voltage supply: 10 → 30Vdc
M12, 5 pin connector

Flashing power on LED in case of short-circuit
Multiple device installation possible, no mutual interference
Ultra bright LEDs for power on, stability control and switching state
Powerful push-pull output - 200 mA for high resistance against noise
Protection class II
Not sensitive to ambient light, even with switched energy saving lamps
Temperature range: -40 → +60°C