Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Switch amplifier with relay output

RS Stock No.: 511-9086Brand: Pepperl + FuchsManufacturers Part No.: GHG1223121D1002
brand-logo
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Product details

Switch Amplifier with Relay Output

NAMUR inputs, mechanical contacts or optocouplers
DIN rail mounting
Explosion protection Eex Ia/Ib IIC - mounting in zone II allowed
Line monitoring
2 channels
EMC to EN61326 and NE21
Safe galvanic isolation between input, output and power supply

Approvals

UL/UL Listed for Canada

Galvanic Isolation Barriers, CEAG

All products in this range can function within an operating temperature environment of: -20 to +60°C

Stock information temporarily unavailable.

P.O.A.

Switch amplifier with relay output

P.O.A.

Switch amplifier with relay output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product details

Switch Amplifier with Relay Output

NAMUR inputs, mechanical contacts or optocouplers
DIN rail mounting
Explosion protection Eex Ia/Ib IIC - mounting in zone II allowed
Line monitoring
2 channels
EMC to EN61326 and NE21
Safe galvanic isolation between input, output and power supply

Approvals

UL/UL Listed for Canada

Galvanic Isolation Barriers, CEAG

All products in this range can function within an operating temperature environment of: -20 to +60°C