Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
100 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
1 ms
Minimum Operating Temperature
-30°C
Housing Material
Plastic
Maximum Operating Temperature
+70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
100 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
1 ms
Minimum Operating Temperature
-30°C
Housing Material
Plastic
Maximum Operating Temperature
+70°C