Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

RS Stock No.: 610-5325Brand: Pepperl + FuchsManufacturers Part No.: 3RG7642-3AA00
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

6 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

6 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C