Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 6 → 30 mm Detection, PNP Output, 12 → 30 V dc,

RS Stock No.: 610-5678Brand: Pepperl + FuchsManufacturers Part No.: 3RG6012-3RS00
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

6 → 30 mm

Terminal Type

M12 Connector

IP Rating

IP65

Supply Voltage

12 → 30 V dc

Length

131mm

Switching Frequency

8 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 6 → 30 mm Detection, PNP Output, 12 → 30 V dc,

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 6 → 30 mm Detection, PNP Output, 12 → 30 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

6 → 30 mm

Terminal Type

M12 Connector

IP Rating

IP65

Supply Voltage

12 → 30 V dc

Length

131mm

Switching Frequency

8 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C