Pegler Yorkshire Chrome Plated Brass Quarter Turn Lever Handle Cold Basin Tap, 1/2in

RS Stock No.: 242-6454Brand: Pegler YorkshireManufacturers Part No.: 308037
brand-logo
View all in Taps

Technical documents

Specifications

Control Type

Quarter Turn Lever Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

6 bar

Component Type

Cold Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Lever Handle Taps

Ceramic disc cartridges which are easy to operate and enable opening or closing with a 90° action
Splined spindle to allow variable lever positioning to suit individual needs
Metal backnut to ensure positive attachment to basins or sinks
Clear colour marking of hot and cold for easy recognition
Chromium Plated

Lever Operated Taps & Mixer Taps

All taps are chrome plated and WRC Approved unless otherwise stated.

Stock information temporarily unavailable.

₪ 669.27

₪ 669.27 Each (ex VAT)

₪ 783.05

₪ 783.05 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Quarter Turn Lever Handle Cold Basin Tap, 1/2in

₪ 669.27

₪ 669.27 Each (ex VAT)

₪ 783.05

₪ 783.05 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Quarter Turn Lever Handle Cold Basin Tap, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 669.27
5 - 9₪ 658.89
10+₪ 647.44

Technical documents

Specifications

Control Type

Quarter Turn Lever Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

6 bar

Component Type

Cold Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Lever Handle Taps

Ceramic disc cartridges which are easy to operate and enable opening or closing with a 90° action
Splined spindle to allow variable lever positioning to suit individual needs
Metal backnut to ensure positive attachment to basins or sinks
Clear colour marking of hot and cold for easy recognition
Chromium Plated

Lever Operated Taps & Mixer Taps

All taps are chrome plated and WRC Approved unless otherwise stated.