PeakTech P1635 Clamp Meter, 80A dc, Max Current 80A ac
RS Stock No.: 285-8568Brand: PeakTechManufacturers Part No.: PeakTech 1635Distrelec Article No.: 11095133
Technical documents
Specifications
Brand
PeakTechAbsolute Maximum AC Current Measurement
80A ac
Absolute Maximum DC Current Measurement
80A dc
Absolute Maximum AC Voltage Measurement
600V ac
Model Number
P1635
Clamp Meter Type
AC/DC Clamp Meter
Distrelec Product Id
11095133
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
PeakTech P1635 Clamp Meter, 80A dc, Max Current 80A ac
1
P.O.A.
PeakTech P1635 Clamp Meter, 80A dc, Max Current 80A ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PeakTechAbsolute Maximum AC Current Measurement
80A ac
Absolute Maximum DC Current Measurement
80A dc
Absolute Maximum AC Voltage Measurement
600V ac
Model Number
P1635
Clamp Meter Type
AC/DC Clamp Meter
Distrelec Product Id
11095133
Country of Origin
Switzerland