Technical documents
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Bump Stop
Thread Size
M12
Diameter
72mm
Overall Height
88mm
Material
Rubber
Repeated Shock Reaction
550daN
Maximum Operating Temperature
+70°C
Type
Conical Stop
Exceptional Shock Energy
150J
Maximum Operating Temperature
+70°C
Repeated Shock Energy
50J
Country of Origin
France
Product details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
₪ 81.26
₪ 81.26 Each (ex VAT)
₪ 95.07
₪ 95.07 Each (inc. VAT)
1
₪ 81.26
₪ 81.26 Each (ex VAT)
₪ 95.07
₪ 95.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 81.26 |
5 - 9 | ₪ 79.26 |
10 - 24 | ₪ 78.63 |
25+ | ₪ 78.08 |
Technical documents
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Bump Stop
Thread Size
M12
Diameter
72mm
Overall Height
88mm
Material
Rubber
Repeated Shock Reaction
550daN
Maximum Operating Temperature
+70°C
Type
Conical Stop
Exceptional Shock Energy
150J
Maximum Operating Temperature
+70°C
Repeated Shock Energy
50J
Country of Origin
France
Product details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem