Patlite CLK LED LED Light Bar, 24 V dc, IP66G, IP67G, IP69K, 300 mm

Technical documents
Specifications
Brand
PatliteLamp Type
LED
Series
CLK
Light Style
Linear Fixed
Voltage Rating
24 V dc
Wattage
12.5 W
IP Rating
IP66G, IP67G, IP69K
Length
300 mm
Model
CLK
Country of Origin
Japan
Product details
Patlite CLA & CLK Series
Patlite CLA and CLK Series LED work lights. All the lights are IP66/67 and 69K rated. The LED colours available are daylight and natural light.
IP66/67/69K rating protection
₪ 2,256.90
₪ 2,256.90 Each (ex VAT)
₪ 2,640.57
₪ 2,640.57 Each (inc. VAT)
1
₪ 2,256.90
₪ 2,256.90 Each (ex VAT)
₪ 2,640.57
₪ 2,640.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PatliteLamp Type
LED
Series
CLK
Light Style
Linear Fixed
Voltage Rating
24 V dc
Wattage
12.5 W
IP Rating
IP66G, IP67G, IP69K
Length
300 mm
Model
CLK
Country of Origin
Japan
Product details
Patlite CLA & CLK Series
Patlite CLA and CLK Series LED work lights. All the lights are IP66/67 and 69K rated. The LED colours available are daylight and natural light.
IP66/67/69K rating protection