Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Parker 1/4 in LCD Digital Pressure Gauge 16bar 90mm Outside Diameter

RS Stock No.: 173-988Brand: ParkerManufacturers Part No.: SCJN-016-L1
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Parker

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

-1bar

Display Type

LCD

Connection Size

1/4 in

Gauge Outside Diameter

90mm

Best Accuracy

±0.5%

Series

SCJN

Pressure Range

-1 → 16bar

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Parker 1/4 in LCD Digital Pressure Gauge 16bar 90mm Outside Diameter

P.O.A.

Parker 1/4 in LCD Digital Pressure Gauge 16bar 90mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

-1bar

Display Type

LCD

Connection Size

1/4 in

Gauge Outside Diameter

90mm

Best Accuracy

±0.5%

Series

SCJN

Pressure Range

-1 → 16bar

Country of Origin

Germany