Technical documents
Specifications
Brand
ParkerFunction
5/2
Actuation Type
Pilot/Spring
Manufacturer Series
DX
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
1230L/min
Maximum Operating Pressure
4bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Product details
ISOMAX DX Series
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.
ISO
₪ 363.57
₪ 363.57 Each (ex VAT)
₪ 425.38
₪ 425.38 Each (inc. VAT)
1
₪ 363.57
₪ 363.57 Each (ex VAT)
₪ 425.38
₪ 425.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ParkerFunction
5/2
Actuation Type
Pilot/Spring
Manufacturer Series
DX
Mounting Style
Manifold
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
1230L/min
Maximum Operating Pressure
4bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Product details
ISOMAX DX Series
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.