Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

G1/8 5 port push button/spring valve

RS Stock No.: 183-5122Brand: ParkerManufacturers Part No.: 8L501-302B

Technical documents

Specifications

Brand

Parker

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

8L

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Maximum Flow Rate

14L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Stock information temporarily unavailable.

P.O.A.

G1/8 5 port push button/spring valve

P.O.A.

G1/8 5 port push button/spring valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

8L

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Maximum Flow Rate

14L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2