Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Parker Crimped Hose Fitting 3/8 in Hose to M18 Female, 1CA48-12-6

RS Stock No.: 280-7734Brand: ParkerManufacturers Part No.: 1CA48-12-6
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

3/8 in Hose

Connector A - Thread Size

3/8in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

M18 Female

Connector B - Thread Size

M18 x 1.5

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Parker Crimped Hose Fitting 3/8 in Hose to M18 Female, 1CA48-12-6

P.O.A.

Parker Crimped Hose Fitting 3/8 in Hose to M18 Female, 1CA48-12-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Connector A

3/8 in Hose

Connector A - Thread Size

3/8in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

M18 Female

Connector B - Thread Size

M18 x 1.5

Country of Origin

Germany