Panduit 1-Lock PP Cord Lockout

RS Stock No.: 847-9980Brand: PanduitManufacturers Part No.: PSL-CL110
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

Panduit

Type

Cord Lockout

Number of Locks

1

Material

PP

Product details

Panduit PSL Series Lockouts

Panduit PSL series of lockout devices are designed for various applications. The compact and universal design of this series allows the lockouts to be fitted to a wide range of equipment. Constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.

₪ 207.39

₪ 207.39 Each (ex VAT)

₪ 242.65

₪ 242.65 Each (inc. VAT)

Panduit 1-Lock PP Cord Lockout

₪ 207.39

₪ 207.39 Each (ex VAT)

₪ 242.65

₪ 242.65 Each (inc. VAT)

Panduit 1-Lock PP Cord Lockout

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9₪ 207.39
10 - 19₪ 202.18
20+₪ 198.92

Technical documents

Specifications

Brand

Panduit

Type

Cord Lockout

Number of Locks

1

Material

PP

Product details

Panduit PSL Series Lockouts

Panduit PSL series of lockout devices are designed for various applications. The compact and universal design of this series allows the lockouts to be fitted to a wide range of equipment. Constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.