Panduit GEE Natural PE Grommet Strip GEE99F-A-C

Technical documents
Specifications
Brand
PanduitGrommet Type
Grommet Strip
Minimum Panel Thickness
1.6mm
Material
PE
Colour
Natural
Grommet Strip Length
30.48m
Series
GEE
Maximum Panel Thickness
2.5mm
Country of Origin
Japan
Product details
Universal bush with adhesive (with grooves)
Ideal for protecting wires passing through panel chassis, etc.
The internal adhesive enables easy and secure mounting without removal
The grooves enable easy use even with curves
₪ 424.72
₪ 424.72 1 Box of 30 Metres (ex VAT)
₪ 496.92
₪ 496.92 1 Box of 30 Metres (inc. VAT)
1
₪ 424.72
₪ 424.72 1 Box of 30 Metres (ex VAT)
₪ 496.92
₪ 496.92 1 Box of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | ₪ 424.72 |
15+ | ₪ 392.79 |
Technical documents
Specifications
Brand
PanduitGrommet Type
Grommet Strip
Minimum Panel Thickness
1.6mm
Material
PE
Colour
Natural
Grommet Strip Length
30.48m
Series
GEE
Maximum Panel Thickness
2.5mm
Country of Origin
Japan
Product details
Universal bush with adhesive (with grooves)
Ideal for protecting wires passing through panel chassis, etc.
The internal adhesive enables easy and secure mounting without removal
The grooves enable easy use even with curves