Technical documents
Specifications
Brand
PanasonicPower Rating
90 W
AC Motor Type
Induction
Supply Voltage
230 V
Phase
3
Output Speed
1320 rpm @ 230 V
Number of Poles
4
Width
90mm
Maximum Output Torque
0.63 Nm
Rotation
Reversible
Current Rating
620 mA
Length
155.5mm
Bearing Type
Ball
Dimensions
155.5 x 90 x 90 mm
Series
M9M
Depth
90mm
Product details
90W 90x90mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 90W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Panasonic 3 Series Motors and Gearboxes
Approvals
UL, CE and CCC
₪ 2,737.20
₪ 2,737.20 Each (ex VAT)
₪ 3,202.52
₪ 3,202.52 Each (inc. VAT)
1
₪ 2,737.20
₪ 2,737.20 Each (ex VAT)
₪ 3,202.52
₪ 3,202.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicPower Rating
90 W
AC Motor Type
Induction
Supply Voltage
230 V
Phase
3
Output Speed
1320 rpm @ 230 V
Number of Poles
4
Width
90mm
Maximum Output Torque
0.63 Nm
Rotation
Reversible
Current Rating
620 mA
Length
155.5mm
Bearing Type
Ball
Dimensions
155.5 x 90 x 90 mm
Series
M9M
Depth
90mm
Product details
90W 90x90mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 90W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Panasonic 3 Series Motors and Gearboxes
Approvals
UL, CE and CCC