Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Coil Resistance
225 Ω
Application
Automotive
Length
15.5mm
Depth
12mm
Height
13.9mm
Dimensions
15.5 x 12 x 13.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Silver
Maximum Switching Power DC
400 W
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
JJM1 type relay
Panasonic JJM1 range of miniature automotive relays have a smaller footprint than standard automotive relays, allowing controller units to be made more compact.
JJM1 type 1 CO relay.
Used in the car industry for electric control of doors, retractable roof, rear-view mirrors or direction indicators.
₪ 159.98
₪ 31.995 Each (In a Pack of 5) (ex VAT)
₪ 187.18
₪ 37.434 Each (In a Pack of 5) (inc. VAT)
5
₪ 159.98
₪ 31.995 Each (In a Pack of 5) (ex VAT)
₪ 187.18
₪ 37.434 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₪ 31.995 | ₪ 159.98 |
25 - 45 | ₪ 31.50 | ₪ 157.50 |
50+ | ₪ 30.645 | ₪ 153.22 |
Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Coil Resistance
225 Ω
Application
Automotive
Length
15.5mm
Depth
12mm
Height
13.9mm
Dimensions
15.5 x 12 x 13.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Silver
Maximum Switching Power DC
400 W
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
JJM1 type relay
Panasonic JJM1 range of miniature automotive relays have a smaller footprint than standard automotive relays, allowing controller units to be made more compact.
JJM1 type 1 CO relay.
Used in the car industry for electric control of doors, retractable roof, rear-view mirrors or direction indicators.