Technical documents
Specifications
Brand
PanasonicDimensions
120 x 120mm
Thickness
0.2mm
Length
120mm
Width
120mm
Thermal Conductivity
400W/m·K
Material
Graphite
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+400°C
Operating Temperature Range
-55 → +400 °C
Series
EYGS
Country of Origin
Japan
Product details
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
₪ 296.55
₪ 296.55 Each (ex VAT)
₪ 346.96
₪ 346.96 Each (inc. VAT)
1
₪ 296.55
₪ 296.55 Each (ex VAT)
₪ 346.96
₪ 346.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 296.55 |
5 - 9 | ₪ 276.87 |
10 - 19 | ₪ 256.70 |
20+ | ₪ 235.54 |
Technical documents
Specifications
Brand
PanasonicDimensions
120 x 120mm
Thickness
0.2mm
Length
120mm
Width
120mm
Thermal Conductivity
400W/m·K
Material
Graphite
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+400°C
Operating Temperature Range
-55 → +400 °C
Series
EYGS
Country of Origin
Japan
Product details
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C