Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.2mm Surface Mount

RS Stock No.: 178-9273Brand: PanasonicManufacturers Part No.: EVQQ2Y01W
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

0.2mm

Actuator Colour

White

Actuator Type

Push Plate

Length

6.5mm

Width

1.8mm

Dimensions

6.5 x 1.8mm

Mounting Type

Surface Mount

Contact Current Rating

10 μA → 20 mA

Voltage Rating

2 → 15V dc

Operating Force

3.5 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

₪ 27.00

₪ 1.35 Each (In a Pack of 20) (ex VAT)

₪ 31.59

₪ 1.58 Each (In a Pack of 20) (inc. VAT)

Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.2mm Surface Mount

₪ 27.00

₪ 1.35 Each (In a Pack of 20) (ex VAT)

₪ 31.59

₪ 1.58 Each (In a Pack of 20) (inc. VAT)

Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.2mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180₪ 1.35₪ 27.00
200 - 980₪ 1.125₪ 22.50
1000 - 1980₪ 0.855₪ 17.10
2000+₪ 0.84₪ 16.80
You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

0.2mm

Actuator Colour

White

Actuator Type

Push Plate

Length

6.5mm

Width

1.8mm

Dimensions

6.5 x 1.8mm

Mounting Type

Surface Mount

Contact Current Rating

10 μA → 20 mA

Voltage Rating

2 → 15V dc

Operating Force

3.5 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Malaysia

You may be interested in