Technical documents
Specifications
Brand
PanasonicVaristor Voltage
100V
Maximum AC Voltage Rating
60V
Maximum DC Voltage Rating
85V
Clamping Voltage
165V
Clamping Current
25A
Material
ZNR
Energy
17J
Series
V
Diameter
11.5mm
Maximum Surge Current
3500A
Capacitance
1.7nF
Length
34.5mm
Thickness
4.7mm
Dimensions
11.5 (Dia.) x 4.7mm
Lead Pitch
7.5mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
₪ 22.95
₪ 2.295 Each (In a Pack of 10) (ex VAT)
₪ 26.85
₪ 2.685 Each (In a Pack of 10) (inc. VAT)
Standard
10
₪ 22.95
₪ 2.295 Each (In a Pack of 10) (ex VAT)
₪ 26.85
₪ 2.685 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | ₪ 2.295 | ₪ 22.95 |
100 - 490 | ₪ 1.635 | ₪ 16.35 |
500 - 990 | ₪ 1.545 | ₪ 15.45 |
1000+ | ₪ 1.485 | ₪ 14.85 |
Technical documents
Specifications
Brand
PanasonicVaristor Voltage
100V
Maximum AC Voltage Rating
60V
Maximum DC Voltage Rating
85V
Clamping Voltage
165V
Clamping Current
25A
Material
ZNR
Energy
17J
Series
V
Diameter
11.5mm
Maximum Surge Current
3500A
Capacitance
1.7nF
Length
34.5mm
Thickness
4.7mm
Dimensions
11.5 (Dia.) x 4.7mm
Lead Pitch
7.5mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors