Technical documents
Specifications
Brand
PanasonicInductance
8.2 μH
Maximum dc Current
105mA
Package/Case
1008 (2520M)
Length
2.5mm
Depth
2mm
Height
1.6mm
Dimensions
2.5 x 2 x 1.6mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
2.2Ω
Series
ELJFC/SC
Core Material
Ferrite
Maximum Self Resonant Frequency
40MHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
Panasonic 1008 ELJFC Series High Frequency Chip Inductors
Panasonic ELJFC inductors are constructed from a wire wound ferrite core, encapsulated with epoxy resin. These SMD chip inductors are for general use and are suitable for flow or reflow soldering.
Sharp frequency response
High Q (quality factor)
1008 package size
Applications
Suitable applications for ELJFC chip include general electronic equipment, wireless communication equipment and AV equipment.
₪ 8.10
₪ 0.81 Each (In a Pack of 10) (ex VAT)
₪ 9.48
₪ 0.948 Each (In a Pack of 10) (inc. VAT)
10
₪ 8.10
₪ 0.81 Each (In a Pack of 10) (ex VAT)
₪ 9.48
₪ 0.948 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicInductance
8.2 μH
Maximum dc Current
105mA
Package/Case
1008 (2520M)
Length
2.5mm
Depth
2mm
Height
1.6mm
Dimensions
2.5 x 2 x 1.6mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
2.2Ω
Series
ELJFC/SC
Core Material
Ferrite
Maximum Self Resonant Frequency
40MHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
Panasonic 1008 ELJFC Series High Frequency Chip Inductors
Panasonic ELJFC inductors are constructed from a wire wound ferrite core, encapsulated with epoxy resin. These SMD chip inductors are for general use and are suitable for flow or reflow soldering.
Sharp frequency response
High Q (quality factor)
1008 package size
Applications
Suitable applications for ELJFC chip include general electronic equipment, wireless communication equipment and AV equipment.