Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V151

Technical documents
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
555mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
117mΩ
Series
FC Radial
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
₪ 18.60
₪ 3.72 Each (In a Pack of 5) (ex VAT)
₪ 21.76
₪ 4.352 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 18.60
₪ 3.72 Each (In a Pack of 5) (ex VAT)
₪ 21.76
₪ 4.352 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₪ 3.72 | ₪ 18.60 |
50 - 245 | ₪ 2.655 | ₪ 13.28 |
250 - 495 | ₪ 1.575 | ₪ 7.88 |
500 - 995 | ₪ 1.305 | ₪ 6.52 |
1000+ | ₪ 1.095 | ₪ 5.48 |
Technical documents
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
555mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
117mΩ
Series
FC Radial
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.