Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A182S

RS Stock No.: 572-407Brand: PanasonicManufacturers Part No.: EEUFC1A182S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1800µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

FC Radial

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

43mΩ

Ripple Current

1.69A

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 19.72

₪ 3.945 Each (In a Pack of 5) (ex VAT)

₪ 23.07

₪ 4.616 Each (In a Pack of 5) (inc. VAT)

Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A182S

₪ 19.72

₪ 3.945 Each (In a Pack of 5) (ex VAT)

₪ 23.07

₪ 4.616 Each (In a Pack of 5) (inc. VAT)

Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A182S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

1800µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

FC Radial

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

43mΩ

Ripple Current

1.69A

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more