Panasonic 220μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D221

RS Stock No.: 699-7458PBrand: PanasonicManufacturers Part No.: EEUEE2D221
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Polarised

Polar

Ripple Current

2.6A

Tolerance

±20%

Series

EE RADIAL

Product details

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 219.90

₪ 21.99 Each (Supplied in a Bag) (ex VAT)

₪ 257.28

₪ 25.73 Each (Supplied in a Bag) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D221
Select packaging type

₪ 219.90

₪ 21.99 Each (Supplied in a Bag) (ex VAT)

₪ 257.28

₪ 25.73 Each (Supplied in a Bag) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D221
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 49₪ 21.99
50 - 99₪ 21.14
100+₪ 17.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

220µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Polarised

Polar

Ripple Current

2.6A

Tolerance

±20%

Series

EE RADIAL

Product details

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more