Technical documents
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
1mm
Ripple Current
28mA
Leakage Current
3 μA
Tolerance
±20%
Series
HA SMD
Polarised
Polar
Country of Origin
Malaysia
Product details
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
₪ 48.00
₪ 1.92 Each (In a Pack of 25) (ex VAT)
₪ 56.16
₪ 2.246 Each (In a Pack of 25) (inc. VAT)
Standard
25
₪ 48.00
₪ 1.92 Each (In a Pack of 25) (ex VAT)
₪ 56.16
₪ 2.246 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | ₪ 1.92 | ₪ 48.00 |
250 - 1225 | ₪ 1.14 | ₪ 28.50 |
1250 - 2475 | ₪ 0.735 | ₪ 18.38 |
2500+ | ₪ 0.555 | ₪ 13.88 |
Technical documents
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
1mm
Ripple Current
28mA
Leakage Current
3 μA
Tolerance
±20%
Series
HA SMD
Polarised
Polar
Country of Origin
Malaysia
Product details
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.