Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V101AP

Technical documents
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1.8mm
Tolerance
±20%
Equivalent Series Resistance
260mΩ
Series
FT SMD
Polarised
Polar
Ripple Current
300mA
Automotive Standard
AEC-Q200
Leakage Current
35 μA
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
₪ 25.20
₪ 2.52 Each (In a Pack of 10) (ex VAT)
₪ 29.48
₪ 2.948 Each (In a Pack of 10) (inc. VAT)
Standard
10
₪ 25.20
₪ 2.52 Each (In a Pack of 10) (ex VAT)
₪ 29.48
₪ 2.948 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | ₪ 2.52 | ₪ 25.20 |
250 - 990 | ₪ 1.875 | ₪ 18.75 |
1000+ | ₪ 1.425 | ₪ 14.25 |
Technical documents
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1.8mm
Tolerance
±20%
Equivalent Series Resistance
260mΩ
Series
FT SMD
Polarised
Polar
Ripple Current
300mA
Automotive Standard
AEC-Q200
Leakage Current
35 μA
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.