Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic ECQV(M) Polyester Film Capacitor, 63V dc, ±5%, 100nF, Through Hole

RS Stock No.: 622-4397Brand: PanasonicManufacturers Part No.: ECQV1J104JM
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

100nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQV(M)

Lead Pitch

5mm

Length

7.5mm

Depth

3.2mm

Height

7mm

Dimensions

3.2 x 7 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic ECQV(M) Polyester Film Capacitor, 63V dc, ±5%, 100nF, Through Hole
Select packaging type

P.O.A.

Panasonic ECQV(M) Polyester Film Capacitor, 63V dc, ±5%, 100nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Capacitance

100nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQV(M)

Lead Pitch

5mm

Length

7.5mm

Depth

3.2mm

Height

7mm

Dimensions

3.2 x 7 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in