Technical documents
Specifications
Brand
PanasonicCapacitance
47nF
Voltage
100V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQV(M)
Lead Pitch
5mm
Length
7.5mm
Depth
3.2mm
Height
7mm
Dimensions
3.2 x 7 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
Panasonic ECQV(M) Polyester Film Capacitor, 100V dc, ±5%, 47nF, Through Hole
1
P.O.A.
Panasonic ECQV(M) Polyester Film Capacitor, 100V dc, ±5%, 47nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCapacitance
47nF
Voltage
100V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQV(M)
Lead Pitch
5mm
Length
7.5mm
Depth
3.2mm
Height
7mm
Dimensions
3.2 x 7 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C