Technical documents
Specifications
Brand
PanasonicCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Series
SU
Ripple Current
10mA
Tolerance
±20%
You may be interested in
Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN2R2UBrand: Panasonic
₪ 2.141Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HN010U
Select packaging type
Standard
1
P.O.A.
Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HN010U
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN2R2UBrand: Panasonic
₪ 2.141Each (In a Pack of 25) (ex VAT)
Technical documents
Specifications
Brand
PanasonicCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Series
SU
Ripple Current
10mA
Tolerance
±20%
You may be interested in
Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN2R2UBrand: Panasonic
₪ 2.141Each (In a Pack of 25) (ex VAT)