Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG221

RS Stock No.: 365-4290Brand: PanasonicManufacturers Part No.: ECA1HHG221Distrelec Article No.: 16725812
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Series

NHG

Ripple Current

300mA

Dissipation Factor

200%

Country of Origin

Malaysia

Product details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 25.28

₪ 5.055 Each (In a Pack of 5) (ex VAT)

₪ 29.58

₪ 5.914 Each (In a Pack of 5) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG221
Select packaging type

₪ 25.28

₪ 5.055 Each (In a Pack of 5) (ex VAT)

₪ 29.58

₪ 5.914 Each (In a Pack of 5) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG221
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Series

NHG

Ripple Current

300mA

Dissipation Factor

200%

Country of Origin

Malaysia

Product details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in