Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM220

RS Stock No.: 107-7576Brand: PanasonicManufacturers Part No.: ECA1CM220
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Series

M-A

Polarised

Polar

Ripple Current

75mA

Leakage Current

3 μA

Tolerance

±20%

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 102.00

₪ 0.51 Each (In a Bag of 200) (ex VAT)

₪ 119.34

₪ 0.597 Each (In a Bag of 200) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM220

₪ 102.00

₪ 0.51 Each (In a Bag of 200) (ex VAT)

₪ 119.34

₪ 0.597 Each (In a Bag of 200) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 200₪ 0.51₪ 102.00
400 - 600₪ 0.495₪ 99.00
800 - 1800₪ 0.42₪ 84.00
2000+₪ 0.405₪ 81.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Series

M-A

Polarised

Polar

Ripple Current

75mA

Leakage Current

3 μA

Tolerance

±20%

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more