Panasonic Hinge Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

RS Stock No.: 173-8404Brand: PanasonicManufacturers Part No.: AV402461
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Plated

Mechanical Life

3 x 10^5Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

AV4 Superminiature Snap Action Microswitch

These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction

Stock information temporarily unavailable.

₪ 778.50

₪ 15.57 Each (In a Box of 50) (ex VAT)

₪ 910.84

₪ 18.217 Each (In a Box of 50) (inc. VAT)

Panasonic Hinge Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO

₪ 778.50

₪ 15.57 Each (In a Box of 50) (ex VAT)

₪ 910.84

₪ 18.217 Each (In a Box of 50) (inc. VAT)

Panasonic Hinge Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Plated

Mechanical Life

3 x 10^5Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

AV4 Superminiature Snap Action Microswitch

These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction