Technical documents
Specifications
Brand
PanasonicMaximum Load Current
0.06 A
Mounting Type
Surface Mount
Maximum Load Voltage
1500 V
Minimum Load Voltage
1200 V
Switching Type
AC/DC
Range
AQV
Minimum Load Current
0.02 A
Contact Configuration
SPST
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicMaximum Load Current
0.06 A
Mounting Type
Surface Mount
Maximum Load Voltage
1500 V
Minimum Load Voltage
1200 V
Switching Type
AC/DC
Range
AQV
Minimum Load Current
0.02 A
Contact Configuration
SPST
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Japan