Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
110V dc
Maximum Switching Voltage (DC)
110V dc
Length
20mm
Coil Resistance
5236Ω
Coil Power
110mW
Contact Material
Gold Plated
Standards Met
cULus, IEC 61010, TUV
Isolation Coil To Contact
3kVrms
Life
Minimum of 20000000 (Mechanical) operations, Minimum of 50000 (Electrical) operations
Depth
5mm
Minimum Operating Temperature
-40°C
Height
12.5mm
Maximum Operating Temperature
+90°C
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Country of Origin
China
Product details
PA-N PCB Relays
Introducing the PA-N Relays from Panasonic for use in Industrial equipment, office equipment, measuring devices, test equipment, programmable controllers and temperature controllers.
Features and Benefits
• High density mounting
• Low operating power - nominal operating power: 110 mW
• Long insulation distance
• Complies with IEC61010 reinforced insulation standards
₪ 56.86
₪ 56.86 Each (ex VAT)
₪ 66.53
₪ 66.53 Each (inc. VAT)
1
₪ 56.86
₪ 56.86 Each (ex VAT)
₪ 66.53
₪ 66.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 56.86 |
5 - 9 | ₪ 53.26 |
10 - 24 | ₪ 52.28 |
25+ | ₪ 47.01 |
Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
110V dc
Maximum Switching Voltage (DC)
110V dc
Length
20mm
Coil Resistance
5236Ω
Coil Power
110mW
Contact Material
Gold Plated
Standards Met
cULus, IEC 61010, TUV
Isolation Coil To Contact
3kVrms
Life
Minimum of 20000000 (Mechanical) operations, Minimum of 50000 (Electrical) operations
Depth
5mm
Minimum Operating Temperature
-40°C
Height
12.5mm
Maximum Operating Temperature
+90°C
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Country of Origin
China
Product details
PA-N PCB Relays
Introducing the PA-N Relays from Panasonic for use in Industrial equipment, office equipment, measuring devices, test equipment, programmable controllers and temperature controllers.
Features and Benefits
• High density mounting
• Low operating power - nominal operating power: 110 mW
• Long insulation distance
• Complies with IEC61010 reinforced insulation standards