Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 699-5594Brand: PanasonicManufacturers Part No.: ALS2B24TW
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Length

19.5mm

Coil Resistance

400 Ω

Coil Power

360mW

Depth

15.5mm

Height

14.8mm

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

2.77 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Length

19.5mm

Coil Resistance

400 Ω

Coil Power

360mW

Depth

15.5mm

Height

14.8mm

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

2.77 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more