Panasonic AKT4R Panel Mount PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Non Contact Voltage, 24 V ac/dc,

RS Stock No.: 183-0083Brand: PanasonicManufacturers Part No.: AKT4R1121001
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Non Contact Voltage

Supply Voltage

24 V ac/dc, 100 → 240 V ac

Size

48 x 60mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Display Type

Segment

IP Rating

IP66

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

AKT4R

Termination Type

Screw

Display Colour

Black

Panel Depth

59mm

Country of Origin

Japan

Stock information temporarily unavailable.

₪ 3,139.71

₪ 3,139.71 Each (ex VAT)

₪ 3,673.46

₪ 3,673.46 Each (inc. VAT)

Panasonic AKT4R Panel Mount PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Non Contact Voltage, 24 V ac/dc,

₪ 3,139.71

₪ 3,139.71 Each (ex VAT)

₪ 3,673.46

₪ 3,673.46 Each (inc. VAT)

Panasonic AKT4R Panel Mount PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Non Contact Voltage, 24 V ac/dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Non Contact Voltage

Supply Voltage

24 V ac/dc, 100 → 240 V ac

Size

48 x 60mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Display Type

Segment

IP Rating

IP66

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

AKT4R

Termination Type

Screw

Display Colour

Black

Panel Depth

59mm

Country of Origin

Japan