Technical documents
Specifications
Brand
PanasonicPressure Reading Type
Relative
Accuracy
±0.3 %
Output Type
Voltage
Media Measured
Air, Fluid
Analogue Output
100±40 mV
Electrical Connection
PCB
Maximum Current
1.5 mA
Minimum Operating Temperature
-20°C
Mounting Type
PCB Through Hole
Maximum Operating Temperature
+100°C
Country of Origin
Japan
Product details
PS Pressure Sensors, Panasonic
The PS pressure sensors are high precision pressure sensors (without amplifier). These sensors employ a semiconductor strain gauge method, that ensures accurate and linear detection characteristics.
Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas equipment (microprocessor gas meter, gas leakage detector) and industrial equipment (absorpton device).
Ultra-miniature size: much more compact than the PF pressure sensors
High-level precision and linearity
Improved ease of DIP pin insertion into printed circuit boards
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
₪ 75.09
₪ 75.09 Each (ex VAT)
₪ 87.86
₪ 87.86 Each (inc. VAT)
Standard
1
₪ 75.09
₪ 75.09 Each (ex VAT)
₪ 87.86
₪ 87.86 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicPressure Reading Type
Relative
Accuracy
±0.3 %
Output Type
Voltage
Media Measured
Air, Fluid
Analogue Output
100±40 mV
Electrical Connection
PCB
Maximum Current
1.5 mA
Minimum Operating Temperature
-20°C
Mounting Type
PCB Through Hole
Maximum Operating Temperature
+100°C
Country of Origin
Japan
Product details
PS Pressure Sensors, Panasonic
The PS pressure sensors are high precision pressure sensors (without amplifier). These sensors employ a semiconductor strain gauge method, that ensures accurate and linear detection characteristics.
Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas equipment (microprocessor gas meter, gas leakage detector) and industrial equipment (absorpton device).
Ultra-miniature size: much more compact than the PF pressure sensors
High-level precision and linearity
Improved ease of DIP pin insertion into printed circuit boards
Base area: 7.2 x 7.2 mm