Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVT680MX

RS Stock No.: 223-7713Brand: PanasonicManufacturers Part No.: 2R5SVT680MX
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

680µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

6.4x6.6mm

Length

6.4mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Series

SVT

Polarised

Polar

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVT680MX
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVT680MX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

680µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

6.4x6.6mm

Length

6.4mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Series

SVT

Polarised

Polar

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more