Panasonic 100μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 179-9231PBrand: PanasonicManufacturers Part No.: 16TQC100MYF
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

16V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Equivalent Series Resistance

50mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

TQC

Electrolyte Type

Solid

Ripple Current

1.8A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

160 μA

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 999.75

₪ 19.995 Each (Supplied on a Reel) (ex VAT)

₪ 1,169.71

₪ 23.394 Each (Supplied on a Reel) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 16V dc
Select packaging type

₪ 999.75

₪ 19.995 Each (Supplied on a Reel) (ex VAT)

₪ 1,169.71

₪ 23.394 Each (Supplied on a Reel) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 245₪ 19.995₪ 99.98
250 - 995₪ 17.91₪ 89.55
1000 - 1495₪ 14.55₪ 72.75
1500+₪ 14.505₪ 72.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

16V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Equivalent Series Resistance

50mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

TQC

Electrolyte Type

Solid

Ripple Current

1.8A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

160 μA

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more