Technical documents
Specifications
Brand
PALGender
Unisex
Material Properties
Food Safe
Material
Polythene
Length
1.07m
Quantity Per Package
100
Number of Pockets
0
Colour
Blue
Waist Closure
Tie Back
Product details
LDPE Aprons
For use in food manufacturing, pharmaceuticals, electronics and in many other industrial applications.
Blue low density polypropylene
₪ 107.96
₪ 107.96 1 Bag of 100 (ex VAT)
₪ 126.31
₪ 126.31 1 Bag of 100 (inc. VAT)
1
₪ 107.96
₪ 107.96 1 Bag of 100 (ex VAT)
₪ 126.31
₪ 126.31 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | ₪ 107.96 |
7 - 14 | ₪ 106.20 |
15 - 39 | ₪ 104.97 |
40+ | ₪ 102.34 |
Technical documents
Specifications
Brand
PALGender
Unisex
Material Properties
Food Safe
Material
Polythene
Length
1.07m
Quantity Per Package
100
Number of Pockets
0
Colour
Blue
Waist Closure
Tie Back
Product details
LDPE Aprons
For use in food manufacturing, pharmaceuticals, electronics and in many other industrial applications.
Blue low density polypropylene